
The KPTD-3216SGC is a single green LED with a luminous intensity of 20mcd and a forward current of 20mA. It has a wavelength of 568nm and a viewing angle of 40°. The LED is packaged in a 3216 case and is available in tape and reel packaging. It is RoHS compliant but not SVHC compliant. The LED is designed for surface mount applications and has a power dissipation of 105mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3216 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round, Dome |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 568nm |
| RoHS | Compliant |
