The KPTD-3216SURC is a surface mount LED with a forward current of 20mA and power dissipation of 170mW. It has a luminous intensity of 600mcd and a viewing angle of 50°. The LED is available in a red color with a round, dome, diffused, and circular lens style. It is packaged in a tape and reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3216 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round, Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 600mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 628nm |
| RoHS | Compliant |