
The KPTD-3216SURCK is a single red LED from Kingbright. It has a forward current rating of 20mA and a power dissipation of 170mW. The LED emits at a wavelength of 630nm and has a luminous intensity of 800mcd. It is designed for surface mount applications and has a viewing angle of 35°. The LED is packaged in a 3216 case and is available on tape and reel.
Kingbright KPTD-3216SURCK technical specifications.
| Package/Case | 3216 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.8mm |
| Length | 1.6mm |
| Lens Style | Round, Dome |
| Luminous Intensity | 800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPTD |
| Viewing Angle | 35° |
| Voltage | 2V |
| Wavelength | 630nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright KPTD-3216SURCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
