
Single Color LED, Super Bright Yellow, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 3216 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round, Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 588nm |
| RoHS | Compliant |
