KINGBRIGHT KPTD-3216SYCK-J3 LED, 1206, DOME YELLOW, 1.7CD, 590NM
Checking distributor stock and pricing after the page loads.
Kingbright KPTD-3216SYCK-J3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Dome |
| Luminous Intensity | 1.7cd |
| Reach SVHC Compliant | No |
| Viewing Angle | 35° |
| Wavelength | 590nm |
| RoHS | Compliant |
No datasheet is available for this part.