
This is a surface mount LED from Kingbright with a GaAsP material and a dome diffused lens style. It has a luminous intensity of 30mcd and a wavelength of 588nm. The LED is available in a 3216 package case and is compliant with RoHS regulations. It has a forward current rating of 30mA and a viewing angle of 40°.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3216 |
| Color | Yellow |
| Forward Current | 30mA |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 30mcd |
| Material | GaAsP |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 588nm |
| RoHS | Compliant |