The Kingbright KPTD-3216ZGC-G is a single LED emitter with a luminous intensity of 4.2cd and a viewing angle of 50°. It features a forward current of 30mA and is designed for surface mount applications. The LED is packaged in a 3216 case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3216 |
| Color | Green |
| Forward Current | 30mA |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Luminous Intensity | 4.2cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KPTD |
| Viewing Angle | 50° |
| RoHS | Compliant |