
Single Color LED, Green, Water Clear, 1mm,
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 100mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 570nm |
| RoHS | Compliant |
