
KINGBRIGHT - KPTL-3216SECK-01 - LED, Low Power, Orange, SMD - Reverse Mount, 1206 (3216 Metric), 20 mA, 2.1 V, 601 nm
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 600mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 601nm |
| RoHS | Compliant |