
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
Sign in to ask questions about the Kingbright L-130WDT/1EGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-130WDT/1EGW technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 4.96mm |
| Illumination Color | Green, Red |
| Length | 9.05mm |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-130WDT/1EGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
