Bi-color standard LED emitter with red and yellow light emission, featuring peak wavelengths of 627nm and 590nm respectively. This through-hole component has 3 pins with a 2.54mm pitch and a right-angle mounting orientation. It offers a colorless diffused circular lens with a 60° viewing angle and operates within a temperature range of -40°C to 85°C. Maximum forward current is 30mA, with a maximum forward voltage of 2.5V and a maximum power dissipation of 75mW.
Kingbright L-130WDT/1EYW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 9.05 |
| Package Width (mm) | 7 |
| Package Height (mm) | 4.96 |
| Seated Plane Height (mm) | 4.96 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Red/Yellow |
| Intensity | 30mcd|20mcd |
| LED Material | GaAsP |
| Peak Wavelength | 627/590nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x2.7mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.