Bi-color standard LED emitter featuring green and yellow light output with peak wavelengths of 565nm and 590nm respectively. This through-hole component offers a right-angle mounting orientation with a 2.54mm pin pitch and a 3-pin configuration. It provides an intensity of 40mcd for green and 20mcd for yellow, with a viewing angle of 60 degrees. The LED operates within a temperature range of -40°C to 85°C and has a maximum forward current of 25/30mA.
Sign in to ask questions about the Kingbright L-130WDT/1GYW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-130WDT/1GYW technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 9.05 |
| Package Width (mm) | 7 |
| Package Height (mm) | 4.96 |
| Seated Plane Height (mm) | 4.96 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green/Yellow |
| Intensity | 40mcd|20mcd |
| LED Material | GaP|GaAsP |
| Peak Wavelength | 565/590nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x2.7mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5/75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright L-130WDT/1GYW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.