
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright L-132XGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-132XGD technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-132XGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.