
This Kingbright L-132XID LED features a red illumination color with a luminous intensity of 25mcd and a viewing angle of 60°. It is a single LED with a round lens style and is designed for through hole mount. The device is RoHS compliant and available in a package quantity of 1000. The LED emits light at a wavelength of 627nm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright L-132XID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-132XID technical specifications.
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Style | Round |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 60° |
| Wavelength | 627nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-132XID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.