Single Color LED, Pure Orange, Diffused Orange, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright L-132XND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-132XND technical specifications.
| Color | Orange |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Style | Round |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Round LED |
| Viewing Angle | 60° |
| Wavelength | 607nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-132XND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.