Kingbright L-132XNT technical specifications.
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Style | Round |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 50° |
| Wavelength | 607nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-132XNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.