
Uni-color green standard LED emitter, featuring a 565nm peak wavelength and 18mcd intensity. This 2-pin SMD component is designed for surface mounting with a right-angle orientation. It operates with a maximum forward current of 25mA and a maximum forward voltage of 2.5V, housed in a 12.05mm (Max) x 4.57mm x 4.8mm SMD package. The colored diffused lens has a circular shape and a 60° viewing angle, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright L-138A8QMP/1GD/TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12.05(Max) |
| Package Width (mm) | 4.57 |
| Package Height (mm) | 4.8 |
| Seated Plane Height (mm) | 4.8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 18mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.4x3.4x4.06mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright L-138A8QMP/1GD/TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.