
Uni-color red standard LED emitter, featuring a 627nm peak wavelength and 22mcd intensity. This 2-pin SMD component is designed for surface mounting with a right-angle orientation. It operates within a temperature range of -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The diffused circular lens offers a 60° viewing angle.
Kingbright L-138A8QMP/1ID/TG technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12.05(Max) |
| Package Width (mm) | 4.57 |
| Package Height (mm) | 4.8 |
| Seated Plane Height (mm) | 4.8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Red |
| Intensity | 22mcd |
| LED Material | GaP|GaAsP |
| Peak Wavelength | 627nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.4x3.4x4.06mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright L-138A8QMP/1ID/TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.