
This Kingbright L-13GD is a single green LED with a luminous intensity of 12 millicandelas and a wavelength of 568 nanometers. It has a forward current rating of 20 milliamperes and a viewing angle of 70 degrees. The LED is designed for through hole mounting and is available in a package quantity of 1000. It is compliant with RoHS regulations but not Reach SVHC compliant. The LED is not radiation hardened.
Sign in to ask questions about the Kingbright L-13GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-13GD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Length | 27mm |
| Lens Style | Round, Cylindrical, Diffused, Colored, Circular |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flat Top |
| Viewing Angle | 70° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-13GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.