
The Kingbright L-2060HD is a single round convex LED with a 1.8mm lens size and 1.6mcd luminous intensity. It operates at a forward current of 20mA and is available in a through hole mount configuration. The device is RoHS compliant but does not meet Reach SVHC standards.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Forward Current | 20mA |
| Lens Size | 1.8mm |
| Lens Style | Round, Convex |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Termination | Radial |
| Viewing Angle | 70° |
| Wavelength | 660nm |
| RoHS | Compliant |
