
This is a single infrared LED with a circular, round, diffused, colorless lens style and a 50° viewing angle. It operates at a wavelength of 940nm and has a maximum operating temperature of 80°C and a minimum operating temperature of -45°C. The LED is designed for through hole mounting and is supplied at 2.5V. It is available in a package quantity of 1000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright L-34F3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-34F3C technical specifications.
| Package/Case | T |
| Lens Style | Circular, Round, Diffused, Colorless |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-34F3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
