
The Kingbright L-34F3CS is a GaAs infrared LED with a maximum forward voltage of 1.6V and a maximum forward current of 50mA. It has a maximum power dissipation of 80mW and is packaged in a 2-pin T-1 package with a 3mm diameter. The LED is designed for through-hole mounting and has a peak wavelength of 940nm with an intensity of 30mW/sr.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright L-34F3CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-34F3CS technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.25 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4 |
| Mounting | Through Hole |
| Peak Wavelength | 940nm |
| Intensity | 30mW/sr |
| Maximum Forward Voltage | 1.6V |
| Maximum Forward Current | 50mA |
| LED Material | GaAs |
| Maximum Power Dissipation | 80mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright L-34F3CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.