This dual-color LED features a diffused, circular lens style with a viewing angle of 60 degrees. It is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. The LED is available in packs of 1000 and is designed for through-hole mounting.
Sign in to ask questions about the Kingbright L-3WEGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-3WEGW technical specifications.
| Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-3WEGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.