
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Color | Green, Red |
| Height | 7.11mm |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 4.83mm |
| RoHS | Compliant |