T-1 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 3mm, ROHS COMPLIANT PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Color | Red, Yellow |
| Height | 7.11mm |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 4.83mm |
| RoHS | Compliant |