
The Kingbright L-53GD is a standard green LED with a round, diffused, and colored lens style. It emits a luminous intensity of 20 millicandela and has a wavelength of 565 nanometers. This LED is designed for through-hole mounting and is compliant with RoHS regulations. It features a viewing angle of 60 degrees and is available in quantities of 1000.
Sign in to ask questions about the Kingbright L-53GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-53GD technical specifications.
| Color | Green |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
