The Kingbright L-53ID is a single round diffused LED with a red color and a luminous intensity of 25 millicandela. It operates at a voltage of 5V and a current of 13mA. The LED is mounted through a hole and has a viewing angle of 60 degrees. The device is RoHS compliant and not radiation hardened.
Kingbright L-53ID technical specifications.
| Color | Red |
| Current | 13mA |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 627nm |
| RoHS | Compliant |
No datasheet is available for this part.