This is a single red LED with a circular diffused lens, emitting at a wavelength of 660nm and offering a viewing angle of 60°. It is designed for through hole mounting. The device is compliant with RoHS regulations and is not radiation hardened. It is available from Kingbright under the part number L-53SRD-D.
Kingbright L-53SRD-D technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Circular, Diffused |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53SRD-D to view detailed technical specifications.
No datasheet is available for this part.