
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
Sign in to ask questions about the Kingbright L-53YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-53YD technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-53YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
