T-1 3/4 DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 5mm, ROHS COMPLIANT PACKAGE-3
Sign in to ask questions about the Kingbright L-59SRSGC-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-59SRSGC-CC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kingbright L-59SRSGC-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.