Single Color LED Array, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Kingbright L-7104EB/2GD technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.