Single Color LED Array, Super Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Kingbright L-7104EB/2SRD technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.