
The Kingbright L-7104GD-12V is a single green LED with a luminous intensity of 20mcd and a viewing angle of 40°. It is designed for through hole mount and has a lead length of 27mm. This LED is compliant with RoHS regulations but does not meet Reach SVHC compliance standards. It is part of the L series and has a wavelength of 568nm.
Sign in to ask questions about the Kingbright L-7104GD-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-7104GD-12V technical specifications.
| Color | Green |
| Forward Current | 8.5mA |
| Lead Length | 27mm |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Viewing Angle | 40° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104GD-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
