This yellow LED features a round lens style and a luminous intensity of 15mcd. It has a wavelength of 590nm and a viewing angle of 40°. The device is RoHS compliant and has a forward current rating of 30mA. It is available in a ROHS COMPLIANT PACKAGE-4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright L-7104GE/2YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Forward Current | 30mA |
| Lens Style | Round |
| Luminous Intensity | 15mcd |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104GE/2YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
