
Single Color LED, Hyper Red, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright L-7104SEC-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-7104SEC-H technical specifications.
| Color | Red, Orange |
| Forward Current | 20mA |
| Illumination Color | Orange |
| Lens Size | 3mm |
| Lens Style | Circular, Round, Diffused, Colorless |
| Luminous Intensity | 1300mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L-7104 |
| Viewing Angle | 34° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-7104SEC-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
