Kingbright L-710A8GE/2GD-RV technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14.05 |
| Package Width (mm) | 4.32 |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Intensity | 25mcd |
| Peak Wavelength | 565nm |
| Viewing Angle | 40° |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright L-710A8GE/2GD-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.