Uni-color red standard LED emitter featuring a 627nm peak wavelength and 25mcd intensity. This through-hole component has 4 pins with a 2.54mm pitch, housed in a 14.05mm x 4.32mm x 9.65mm package. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, with a maximum power dissipation of 75mW. The diffused red lens offers a 40° viewing angle and the LED material is GaAsP. Operating temperature range is -40°C to 85°C.
Kingbright L-710A8GE/2ID-RV technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14.05 |
| Package Width (mm) | 4.32 |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 25mcd |
| LED Material | GaAsP |
| Peak Wavelength | 627nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x3.51mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright L-710A8GE/2ID-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.