
Kingbright L-710A8GE/2LID-RV Red Right-angle PCB LED Indicator, 2 LEDs 2-pin Through Hole, 40 2.5 V
Kingbright L-710A8GE/2LID-RV technical specifications.
| Height | 9.65mm |
| Length | 14.05mm |
| Mount | Through Hole, PCB |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.5V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-710A8GE/2LID-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
