
T-1 SINGLE COLOR LED ARRAY, GREEN, 3mm, ROHS COMPLIANT PACKAGE-8
Kingbright L-710A8SB/4GD technical specifications.
| Color | Green |
| Forward Current | 25mA |
| Luminous Intensity | 25mcd |
| Number of LEDs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-710A8SB/4GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.