T-1 SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 3mm, ROHS COMPLIANT PACKAGE-8
Kingbright L-710A8SB/4SRD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 20.3mm |
| Luminous Intensity | 80mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-710A8SB/4SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.