Infrared LED, 5mm, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Kingbright L-7113SF7C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |