Led, 3MMX3MM, Green, 20MCD, 570NM
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Square |
| Luminous Intensity | 20mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 570nm |
| RoHS | Not Compliant |