Led, 3MMX3MM, Orange, 60MCD, 601NM
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Square |
| Luminous Intensity | 60mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 601nm |
| RoHS | Not Compliant |