KINGBRIGHT L-714SYWTK/TD LED, Square Top, Yellow, Through Hole, 3mm x 3mm, 20 mA, 2 V, 590 nm
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Square |
| Luminous Intensity | 100mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 590nm |
| RoHS | Not Compliant |