KINGBRIGHT L-714ZGWT/TD LED, Square Top, Green, Through Hole, 3mm x 3mm, 20 mA, 3.3 V, 525 nm
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Square |
| Luminous Intensity | 250mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Viewing Angle | 110° |
| Wavelength | 525nm |
| RoHS | Not Compliant |