
Single Color LED, Yellow, Diffused, T-1 3/4, 4.8mm,
Sign in to ask questions about the Kingbright L-73CB/1YDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-73CB/1YDA technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 6mm |
| Length | 11.7mm |
| Lens Style | Round |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 588nm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright L-73CB/1YDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.