This is a single green LED from Kingbright with a luminous intensity of 60mcd and a viewing angle of 30°. It has a round, diffused, colored, circular lens with a size of 10mm and is designed for through hole mounting. The LED is lead free and RoHS compliant, with a wavelength of 568nm and a luminous intensity of 60mcd.
Sign in to ask questions about the Kingbright L-813GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-813GD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 25.5mm |
| Lens Size | 10mm |
| Lens Style | Round, Diffused, Colored, Circular |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Round |
| Viewing Angle | 30° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-813GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.