Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm,
Checking distributor stock and pricing after the page loads.
Kingbright L-934FG/2ID technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.