
Kingbright L-934MD/2GD-5V Green Right-angle PCB LED Indicator, 2 LEDs 2-pin Through Hole, 60 2.5 V
Sign in to ask questions about the Kingbright L-934MD/2GD-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright L-934MD/2GD-5V technical specifications.
| Height | 9.65mm |
| Length | 10.93mm |
| Mount | Through Hole, PCB |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright L-934MD/2GD-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.