L-132CB/4GD Light Bar Array LED Display, Green 1 mcd
Checking distributor stock and pricing after the page loads.
| Height | 6.1mm |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Segments | 4 |
| Width | 28mm |
| RoHS | Compliant |